



RUSBF120 | |
|---|---|
DigiKey Part Number | RUSBF120HF-ND |
Manufacturer | |
Manufacturer Product Number | RUSBF120 |
Description | PTC RESET FUSE 6V 1.2A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.2 A | |
Current - Trip (It) | 2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" Dia x 0.122" T (6.90mm x 3.10mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41000 € | 2,05 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,31340 € | 15,67 € |
| 100 | 0,28920 € | 28,92 € |
| 250 | 0,26000 € | 65,00 € |
| 500 | 0,23984 € | 119,92 € |
| 1.000 | 0,22114 € | 221,14 € |
| 5.000 | 0,18286 € | 914,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

