Similar




RUSBF120-AP | |
|---|---|
DigiKey Part Number | RUSBF120-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUSBF120-AP |
Description | PTC RESET FUSE 6V 1.2A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 140 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 6V | Size / Dimension 0.272" L x 0.122" W (6.90mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.2 A | Height - Seated (Max) 0.461" (11.70mm) |
Current - Trip (It) 2 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF120-2 | Littelfuse Inc. | 1.398 | 18-RUSBF120-2CT-ND | 0,67000 € | Similar |


