Similar




RUSBF110-AP | |
|---|---|
DigiKey Part Number | RUSBF110-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUSBF110-AP |
Description | PTC RESET FUSE 16V 1.1A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 140 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.291" L x 0.118" W (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.1 A | Height - Seated (Max) 0.559" (14.20mm) |
Current - Trip (It) 2.2 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF110-2 | Littelfuse Inc. | 1.618 | RUSBF110-2HFCT-ND | 0,67000 € | Similar |


