



RUSBF075-AP | |
|---|---|
DigiKey Part Number | RUSBF075-APHFCT-ND - Cut Tape (CT) RUSBF075-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUSBF075-AP |
Description | PTC RESET FUSE 6V 750MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 400 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 110 mOhms |
Series | Resistance - Post Trip (R1) (Max) 230 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 6V | Size / Dimension 0.272" Dia x 0.122" T (6.90mm x 3.10mm) |
Current - Hold (Ih) (Max) 750 mA | Height - Seated (Max) 0.449" (11.40mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,28550 € | 28,55 € |
| 250 | 0,25660 € | 64,15 € |
| 500 | 0,23668 € | 118,34 € |
| 1.000 | 0,21824 € | 218,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22351 € | 447,02 € |
| 4.000 | 0,22019 € | 880,76 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

