Similar




RUSB250 | |
|---|---|
DigiKey Part Number | RUSB250-ND |
Manufacturer | |
Manufacturer Product Number | RUSB250 |
Description | PTC RESET FUSE 16V 2.5A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 40 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 60 mOhms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.449" L x 0.118" W (11.40mm x 3.00mm) |
Voltage - Max 16V | Height - Seated (Max) 0.720" (18.30mm) |
Current - Hold (Ih) (Max) 2.5 A | Lead Spacing 0.199" (5.05mm) |
Current - Trip (It) 5 A | Approval Agency CSA, TUV, UR |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF250 | Littelfuse Inc. | 659 | RUSBF250HF-ND | 0,58000 € | Direct |
| PTR016V0250-TR1 | Eaton - Electronics Division | 0 | 283-PTR016V0250-TR1TR-ND | 0,34302 € | Similar |



