



RUSB160 | |
|---|---|
DigiKey Part Number | RUSB160-ND |
Manufacturer | |
Manufacturer Product Number | RUSB160 |
Description | PTC RESET FUSE 16V 1.6A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 9 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 110 mOhms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Voltage - Max 16V | Height - Seated (Max) 0.598" (15.20mm) |
Current - Hold (Ih) (Max) 1.6 A | Lead Spacing 0.199" (5.05mm) |
Current - Trip (It) 3.2 A | Approval Agency CSA, TUV, UR |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF160 | Littelfuse Inc. | 381 | RUSBF160HF-ND | 0,57000 € | Direct |


