



RUEF900K-2 | |
|---|---|
DigiKey Part Number | RUEF900K-2HFTR-ND - Tape & Reel (TR) RUEF900K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF900K-2 |
Description | PTC RESET FUSE 30V 9A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 20 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.949" L x 0.118" W (24.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 9 A | Height - Seated (Max) 1.220" (31.00mm) |
Current - Trip (It) 18 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,17400 € | 5,87 € |
| 10 | 1,08400 € | 10,84 € |
| 50 | 0,89980 € | 44,99 € |
| 100 | 0,83010 € | 83,01 € |
| 250 | 0,74604 € | 186,51 € |
| 500 | 0,68788 € | 343,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54340 € | 543,40 € |
| 2.000 | 0,50057 € | 1.001,14 € |
| 3.000 | 0,48827 € | 1.464,81 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

