



RUEF800K | |
|---|---|
DigiKey Part Number | F11482-ND |
Manufacturer | |
Manufacturer Product Number | RUEF800K |
Description | PTC RESET FUSE 30V 8A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 16 A | |
Current - Max | 100 A | |
Time to Trip | 18.8 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.850" L x 0.118" W (21.60mm x 3.00mm) | |
Height - Seated (Max) | 1.189" (30.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,74400 € | 3,72 € |
| 10 | 0,68700 € | 6,87 € |
| 50 | 0,56980 € | 28,49 € |
| 100 | 0,52570 € | 52,57 € |
| 250 | 0,47252 € | 118,13 € |
| 500 | 0,43574 € | 217,87 € |
| 1.000 | 0,40167 € | 401,67 € |
| 5.000 | 0,34962 € | 1.748,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

