



RUEF700K-2 | |
|---|---|
DigiKey Part Number | RUEF700K-2HFTR-ND - Tape & Reel (TR) RUEF700K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF700K-2 |
Description | PTC RESET FUSE 30V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 14 A | |
Current - Max | 100 A | |
Time to Trip | 17.5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.752" L x 0.118" W (19.10mm x 3.00mm) | |
Height - Seated (Max) | 1.091" (27.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,83000 € | 4,15 € |
| 10 | 0,76600 € | 7,66 € |
| 50 | 0,63520 € | 31,76 € |
| 100 | 0,58620 € | 58,62 € |
| 250 | 0,52684 € | 131,71 € |
| 500 | 0,48584 € | 242,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38389 € | 383,89 € |
| 2.000 | 0,35371 € | 707,42 € |
| 3.000 | 0,33709 € | 1.011,27 € |
| 5.000 | 0,33262 € | 1.663,10 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

