Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUEF600K-2

DigiKey Part Number
RUEF600K-2HFTR-ND - Tape & Reel (TR)
RUEF600K-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUEF600K-2
Description
PTC RESET FUSE 30V 6A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RUEF600K-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
100 A
Time to Trip
16 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.650" L x 0.118" W (16.50mm x 3.00mm)
Height - Seated (Max)
1.032" (26.20mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,95000 €0,95 €
50,78200 €3,91 €
100,72000 €7,20 €
500,59780 €29,89 €
1000,55160 €55,16 €
2500,49576 €123,94 €
5000,45720 €228,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36126 €361,26 €
2.0000,33288 €665,76 €
3.0000,31724 €951,72 €
5.0000,31111 €1.555,55 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €