



RUEF600-2 | |
|---|---|
DigiKey Part Number | RUEF600-2HFTR-ND - Tape & Reel (TR) RUEF600-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF600-2 |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 100 A | |
Time to Trip | 16 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" L x 0.118" W (16.50mm x 3.00mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,78800 € | 3,94 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,60380 € | 30,19 € |
| 100 | 0,55720 € | 55,72 € |
| 250 | 0,50076 € | 125,19 € |
| 500 | 0,46180 € | 230,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36489 € | 364,89 € |
| 2.000 | 0,33622 € | 672,44 € |
| 3.000 | 0,32042 € | 961,26 € |
| 5.000 | 0,31455 € | 1.572,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

