RUEF300,400,500,600,700,800,900 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUEF300,400,500,600,700,800,900 Series

RUEF500K

DigiKey Part Number
RUEF500KHF-ND
Manufacturer
Manufacturer Product Number
RUEF500K
Description
PTC RESET FUSE 30V 5A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
10 A
Current - Max
100 A
Time to Trip
14.5 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.551" L x 0.118" W (14.00mm x 3.00mm)
Height - Seated (Max)
1.008" (25.60mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,69000 €0,69 €
50,57600 €2,88 €
100,53100 €5,31 €
500,44100 €22,05 €
1000,40680 €40,68 €
2500,36564 €91,41 €
5000,33720 €168,60 €
1.0000,31087 €310,87 €
5.0000,26377 €1.318,85 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €