



RUEF400K-AP | |
|---|---|
DigiKey Part Number | RUEF400K-APCT-ND - Cut Tape (CT) RUEF400K-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF400K-AP |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 100 A | |
Time to Trip | 12.7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.839" (21.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50200 € | 2,51 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,38520 € | 19,26 € |
| 100 | 0,35530 € | 35,53 € |
| 250 | 0,31944 € | 79,86 € |
| 500 | 0,29462 € | 147,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27164 € | 271,64 € |
| 2.000 | 0,25034 € | 500,68 € |
| 3.000 | 0,23861 € | 715,83 € |
| 5.000 | 0,22731 € | 1.136,55 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

