



RUEF400K-2 | |
|---|---|
DigiKey Part Number | RUEF400K-2HFTR-ND - Tape & Reel (TR) RUEF400K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF400K-2 |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 4 A | Height - Seated (Max) 0.839" (21.30mm) |
Current - Trip (It) 8 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF400-2 | Littelfuse Inc. | 7.930 | RUEF400-2HFCT-ND | 0,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63200 € | 3,16 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,48400 € | 24,20 € |
| 100 | 0,44650 € | 44,65 € |
| 250 | 0,40132 € | 100,33 € |
| 500 | 0,37014 € | 185,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27886 € | 418,29 € |
| 3.000 | 0,25690 € | 770,70 € |
| 4.500 | 0,24690 € | 1.111,05 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

