RUEF90,110,135,160,185,250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUEF90,110,135,160,185,250 Series

RUEF400K-2

DigiKey Part Number
RUEF400K-2HFTR-ND - Tape & Reel (TR)
RUEF400K-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUEF400K-2
Description
PTC RESET FUSE 30V 4A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
100 A
Time to Trip
12.7 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.551" L x 0.118" W (14.00mm x 3.00mm)
Height - Seated (Max)
0.839" (21.30mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,55800 €2,79 €
100,51400 €5,14 €
500,42640 €21,32 €
1000,39360 €39,36 €
2500,35380 €88,45 €
5000,32628 €163,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,25814 €387,21 €
3.0000,23783 €713,49 €
4.5000,22664 €1.019,88 €
7.5000,22657 €1.699,27 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €