RUEF300,400,500,600,700,800,900 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUEF300,400,500,600,700,800,900 Series

RUEF400-AP

DigiKey Part Number
RUEF400-APHFCT-ND - Cut Tape (CT)
RUEF400-APHFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RUEF400-AP
Description
PTC RESET FUSE 30V 4A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
100 A
Time to Trip
12.7 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.551" L x 0.118" W (14.00mm x 3.00mm)
Height - Seated (Max)
0.760" (19.30mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,55800 €2,79 €
100,51400 €5,14 €
500,42640 €21,32 €
1000,39360 €39,36 €
2500,35380 €88,45 €
5000,32628 €163,14 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,27076 €270,76 €
2.0000,24953 €499,06 €
3.0000,23783 €713,49 €
5.0000,22657 €1.132,85 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €