



RUEF300U-2 | |
|---|---|
DigiKey Part Number | 18-RUEF300U-2TR-ND - Tape & Reel (TR) 18-RUEF300U-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF300U-2 |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.449" L x 0.118" W (11.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 3 A | Height - Seated (Max) 0.650" (16.50mm) |
Current - Trip (It) 6 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54200 € | 2,71 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,41540 € | 20,77 € |
| 100 | 0,38330 € | 38,33 € |
| 250 | 0,34456 € | 86,14 € |
| 500 | 0,31778 € | 158,89 € |
| 1.000 | 0,29299 € | 292,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22061 € | 661,83 € |
| 6.000 | 0,20876 € | 1.252,56 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

