Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUEF300K-AP

DigiKey Part Number
RUEF300K-APCT-ND - Cut Tape (CT)
RUEF300K-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RUEF300K-AP
Description
PTC RESET FUSE 30V 3A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
100 A
Time to Trip
10.8 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.449" L x 0.118" W (11.40mm x 3.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,49800 €2,49 €
100,45900 €4,59 €
500,38080 €19,04 €
1000,35130 €35,13 €
2500,31584 €78,96 €
5000,29134 €145,67 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,23025 €230,25 €
2.0000,21222 €424,44 €
3.0000,20229 €606,87 €
5.0000,19038 €951,90 €
7.0000,18974 €1.328,18 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €