



RUEF250-AP | |
|---|---|
DigiKey Part Number | RUEF250-APHFCT-ND - Cut Tape (CT) RUEF250-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF250-AP |
Description | PTC RESET FUSE 30V 2.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 10.3 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47200 € | 2,36 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,36120 € | 18,06 € |
| 100 | 0,33340 € | 33,34 € |
| 250 | 0,29976 € | 74,94 € |
| 500 | 0,27648 € | 138,24 € |
| 1.000 | 0,25494 € | 254,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20141 € | 402,82 € |
| 4.000 | 0,18555 € | 742,20 € |
| 6.000 | 0,17890 € | 1.073,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

