



RUEF185-AP | |
|---|---|
DigiKey Part Number | RUEF185-APHFCT-ND - Cut Tape (CT) RUEF185-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF185-AP |
Description | PTC RESET FUSE 30V 1.85A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 100 A | |
Time to Trip | 8.7 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 90 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia x 0.118" T (10.20mm x 3.00mm) | |
Height - Seated (Max) | 0.618" (15.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46200 € | 2,31 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,35260 € | 17,63 € |
| 100 | 0,32520 € | 32,52 € |
| 250 | 0,29236 € | 73,09 € |
| 500 | 0,26966 € | 134,83 € |
| 1.000 | 0,24866 € | 248,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19646 € | 392,92 € |
| 4.000 | 0,18099 € | 723,96 € |
| 6.000 | 0,17406 € | 1.044,36 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

