Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUEF135-2

DigiKey Part Number
RUEF135-2HFTR-ND - Tape & Reel (TR)
RUEF135-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUEF135-2
Description
PTC RESET FUSE 30V 1.35A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
100 A
Time to Trip
7.3 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
130 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,53000 €0,53 €
50,44200 €2,21 €
100,40900 €4,09 €
500,33900 €16,95 €
1000,31290 €31,29 €
2500,28136 €70,34 €
5000,25950 €129,75 €
1.0000,23928 €239,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18021 €540,63 €
6.0000,16685 €1.001,10 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €