



RUEF090-AP | |
|---|---|
DigiKey Part Number | RUEF090-APHFCT-ND - Cut Tape (CT) RUEF090-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF090-AP |
Description | PTC RESET FUSE 30V 900MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.9 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 220 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.291" L x 0.118" W (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 900 mA | Height - Seated (Max) 0.480" (12.20mm) |
Current - Trip (It) 1.8 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,27730 € | 27,73 € |
| 250 | 0,24928 € | 62,32 € |
| 500 | 0,22994 € | 114,97 € |
| 1.000 | 0,21202 € | 212,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21714 € | 434,28 € |
| 4.000 | 0,21347 € | 853,88 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

