

RUEF090-AP | |
---|---|
DigiKey Part Number | RUEF090-APHFCT-ND - Cut Tape (CT) RUEF090-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF090-AP |
Description | PTC RESET FUSE 30V 900MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 100 A | |
Time to Trip | 5.9 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.118" W (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
5 | 0,36400 € | 1,82 € |
10 | 0,33500 € | 3,35 € |
50 | 0,27800 € | 13,90 € |
100 | 0,25670 € | 25,67 € |
250 | 0,23076 € | 57,69 € |
500 | 0,21286 € | 106,43 € |
1.000 | 0,19627 € | 196,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,18092 € | 361,84 € |
4.000 | 0,16668 € | 666,72 € |
6.000 | 0,15902 € | 954,12 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |