



RUEF090-2 | |
|---|---|
DigiKey Part Number | RUEF090-2TR-ND - Tape & Reel (TR) RUEF090-2HFTR-ND - Tape & Reel (TR) RUEF090-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF090-2 |
Description | PTC RESET FUSE 30V 900MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 100 A | |
Time to Trip | 5.9 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.118" W (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,30040 € | 30,04 € |
| 250 | 0,27008 € | 67,52 € |
| 500 | 0,24912 € | 124,56 € |
| 1.000 | 0,22973 € | 229,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17302 € | 519,06 € |
| 6.000 | 0,15953 € | 957,18 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

