



RUE600 | |
|---|---|
DigiKey Part Number | RUE600-ND |
Manufacturer | |
Manufacturer Product Number | RUE600 |
Description | PTC RESET FUSE 30V 6A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 16 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 0.980" (24.90mm) |
Current - Trip (It) 12 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UR |





