Direct
Direct




RUE250U-2 | |
|---|---|
DigiKey Part Number | RUE250U-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RUE250U-2 |
Description | PTC RESET FUSE 30V 2.5A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 70 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.449" L x 0.118" W (11.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 0.720" (18.30mm) |
Current - Trip (It) 5 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF250-2 | Littelfuse Inc. | 27.199 | RUEF250-2HFCT-ND | 0,61000 € | Direct |
| RUEF250U-2 | Littelfuse Inc. | 36.005 | RUEF250U-2CT-ND | 0,61000 € | Direct |
| PTR030V0250-TR | Eaton - Electronics Division | 2.910 | 283-PTR030V0250-TRCT-ND | 0,68000 € | Direct |




