Direct
Direct
Direct
Similar




RUE090 | |
|---|---|
DigiKey Part Number | RUE090-ND |
Manufacturer | |
Manufacturer Product Number | RUE090 |
Description | PTC RESET FUSE 30V 900MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.9 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 220 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.291" L x 0.118" W (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 900 mA | Height - Seated (Max) 0.480" (12.20mm) |
Current - Trip (It) 1.8 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30R090UU | Littelfuse Inc. | 1.006 | F1917-ND | 0,47000 € | Direct |
| RUEF090 | Littelfuse Inc. | 23.979 | RUEF090HF-ND | 0,44000 € | Direct |
| MF-R090-0-9 | Bourns Inc. | 174 | MF-R090-0-9-ND | 0,64000 € | Direct |
| PTR030V0090-BK | Eaton - Electronics Division | 0 | 283-PTR030V0090-BK-ND | 0,14118 € | Direct |
| PTR030V0090-BK1 | Eaton - Electronics Division | 0 | 283-PTR030V0090-BK1-ND | 0,14118 € | Direct |






