
RTP200HR010SA | |
---|---|
DigiKey Part Number | RTP200HR010SA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RTP200HR010SA |
Description | TCO 16VDC 500A 2SMD |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 500 A 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | - | |
Reset Temperature | - | |
Voltage Rating - DC | 16.0 | |
Current Rating (Amps) | 500 A | |
Approval Agency | - | |
Maximum Temperature Limit | 260°C (500°F) | |
Package / Case | 2-SMD, No Lead |