ROV20H201K-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6.242
Unit Price: 0,63000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 574
Unit Price: 1,07000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 92
Unit Price: 2,46000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROV20H201K-S

DigiKey Part Number
ROV20H201K-S-ND
Manufacturer
Manufacturer Product Number
ROV20H201K-S
Description
VARISTOR 200V 10KA DISC 20MM
Customer Reference
Detailed Description
200 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
180 V
Varistor Voltage (Typ)
200 V
Varistor Voltage (Max)
220 V
Current - Surge
10 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
1830 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes