Similar

ROV20-680L | |
|---|---|
DigiKey Part Number | ROV20-680L-ND |
Manufacturer | |
Manufacturer Product Number | ROV20-680L |
Description | VARISTOR 68V 2KA DISC 20MM |
Customer Reference | |
Detailed Description | 68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 2 kA |
Manufacturer Littelfuse Inc. | Energy 24J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 9600 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 57.8 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 68 V | Base Product Number |
Varistor Voltage (Max) 78.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D681 | Panasonic Industry | 172 | P7279-ND | 2,33000 € | Similar |


