ROV20-680L-S | |
---|---|
DigiKey Part Number | ROV20-680L-S-ND |
Manufacturer | |
Manufacturer Product Number | ROV20-680L-S |
Description | VARISTOR 68V 2KA DISC 20MM |
Customer Reference | |
Detailed Description | 68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 57.8 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 78.2 V | |
Current - Surge | 2 kA | |
Energy | 24J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |