Similar

ROV20-330M | |
|---|---|
DigiKey Part Number | ROV20-330M-ND |
Manufacturer | |
Manufacturer Product Number | ROV20-330M |
Description | VARISTOR 33V 2KA DISC 20MM |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 2 kA |
Manufacturer Littelfuse Inc. | Energy 12J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 17200 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 26.4 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
Varistor Voltage (Max) 39.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D330 | Panasonic Industry | 1.981 | P7317-ND | 1,06000 € | Similar |


