
ROV20-101K | |
|---|---|
DigiKey Part Number | ROV20-101K-ND |
Manufacturer | |
Manufacturer Product Number | ROV20-101K |
Description | VARISTOR 100V 6.5KA DISC 20MM |
Customer Reference | |
Detailed Description | 100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 56J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 4000 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
Varistor Voltage (Max) 110 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V100ZA20P | Littelfuse Inc. | 1.198 | F10938-ND | 0,66000 € | Similar |


