Similar

ROV14H220L-S | |
|---|---|
DigiKey Part Number | ROV14H220L-S-ND |
Manufacturer | |
Manufacturer Product Number | ROV14H220L-S |
Description | VARISTOR 22V 2KA DISC 14MM |
Customer Reference | |
Detailed Description | 22 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 2 kA |
Manufacturer Littelfuse Inc. | Energy 6.3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 11960 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 18.7 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 22 V | Base Product Number |
Varistor Voltage (Max) 25.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D220 | Panasonic Industry | 0 | P7307-ND | 0,33000 € | Similar |


