ROV14H182K-S | |
---|---|
DigiKey Part Number | ROV14H182K-S-ND |
Manufacturer | |
Manufacturer Product Number | ROV14H182K-S |
Description | VARISTOR 1.8KV 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 1.8 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.465 kV | |
Varistor Voltage (Min) | 1.62 kV | |
Varistor Voltage (Typ) | 1.8 kV | |
Varistor Voltage (Max) | 1.98 kV | |
Current - Surge | 6 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |