ROV14H180M-S-2 | |
---|---|
DigiKey Part Number | ROV14H180M-S-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ROV14H180M-S-2 |
Description | VARISTOR 18V 2KA DISC 14MM |
Customer Reference | |
Detailed Description | 18 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Obsolete | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 14.4 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 21.6 V | |
Current - Surge | 2 kA | |
Energy | 5.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 14890 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |