Similar

ROV14H121K | |
|---|---|
DigiKey Part Number | ROV14H121K-ND |
Manufacturer | |
Manufacturer Product Number | ROV14H121K |
Description | VARISTOR 120V 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 120 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6 kA |
Manufacturer Littelfuse Inc. | Energy 44J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 1740 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 120 V | Base Product Number |
Varistor Voltage (Max) 132 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D121 | Panasonic Industry | 0 | P7263-ND | 0,33000 € | Similar |


