ROV14-471K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 1.539
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.368
Unit Price: 0,39000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROV14-471K

DigiKey Part Number
ROV14-471K-ND
Manufacturer
Manufacturer Product Number
ROV14-471K
Description
VARISTOR 470V 4.5KA DISC 14MM
Customer Reference
Detailed Description
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
4.5 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
413 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes