Similar
Similar
Similar
Similar

ROV14-220L-S | |
|---|---|
DigiKey Part Number | ROV14-220L-S-ND |
Manufacturer | |
Manufacturer Product Number | ROV14-220L-S |
Description | VARISTOR 22V 1KA DISC 14MM |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 18.7 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 25.3 V | |
Current - Surge | 1 kA | |
Energy | 5.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11957 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |







