ROV10H431K-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.723
Unit Price: 0,28000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 91.620
Unit Price: 0,28000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROV10H431K-S

DigiKey Part Number
ROV10H431K-S-ND
Manufacturer
Manufacturer Product Number
ROV10H431K-S
Description
VARISTOR 430V 3.5KA DISC 10MM
Customer Reference
Detailed Description
430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
3.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes