ROV10H331K-S | |
---|---|
DigiKey Part Number | ROV10H331K-S-ND |
Manufacturer | |
Manufacturer Product Number | ROV10H331K-S |
Description | VARISTOR 330V 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 330 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 275 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 3.5 kA | |
Energy | 58J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |