Similar

ROV10-220L-S | |
|---|---|
DigiKey Part Number | ROV10-220L-S-ND |
Manufacturer | |
Manufacturer Product Number | ROV10-220L-S |
Description | VARISTOR 22V 500A DISC 10MM |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 500 A |
Manufacturer Littelfuse Inc. | Energy 2.7J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 5521 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 18.7 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 22 V | Base Product Number |
Varistor Voltage (Max) 25.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V22ZA2P | Littelfuse Inc. | 23.601 | F3061-ND | 0,38000 € | Direct |
| ERZ-V10D220 | Panasonic Industry | 0 | P7299-ND | 0,32000 € | Similar |



