Similar
Similar

ROV10-101K | |
|---|---|
DigiKey Part Number | ROV10-101K-ND |
Manufacturer | |
Manufacturer Product Number | ROV10-101K |
Description | VARISTOR 100V 2.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 2.5 kA |
Manufacturer Littelfuse Inc. | Energy 14J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 1020 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
Varistor Voltage (Max) 110 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S0600K551 | TDK | 4.500 | 495-76426-1-ND | 0,42000 € | Similar |
| ERZ-V10D101 | Panasonic Industry | 549 | P7252-ND | 0,32000 € | Similar |



