ROV07H561K | |
---|---|
DigiKey Part Number | ROV07H561K-ND |
Manufacturer | |
Manufacturer Product Number | ROV07H561K |
Description | VARISTOR 560V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 560 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 1.75 kA | |
Energy | 51J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |