Similar

ROV07H331K | |
|---|---|
DigiKey Part Number | ROV07H331K-ND |
Manufacturer | |
Manufacturer Product Number | ROV07H331K |
Description | VARISTOR 330V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 330 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 1.75 kA |
Manufacturer Littelfuse Inc. | Energy 28J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
Varistor Voltage (Max) 363 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D331 | Panasonic Industry | 644 | P7201-ND | 0,20000 € | Similar |


