Similar

ROV07H151K | |
|---|---|
DigiKey Part Number | ROV07H151K-ND |
Manufacturer | |
Manufacturer Product Number | ROV07H151K |
Description | VARISTOR 150V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 150 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 1.75 kA |
Manufacturer Littelfuse Inc. | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 370 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 150 V | Base Product Number |
Varistor Voltage (Max) 165 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D151 | Panasonic Industry | 264 | P7248-ND | 0,20000 € | Similar |


