Similar

ROV07-511K | |
|---|---|
DigiKey Part Number | ROV07-511K-ND |
Manufacturer | |
Manufacturer Product Number | ROV07-511K |
Description | VARISTOR 510V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 1.2 kA |
Manufacturer Littelfuse Inc. | Energy 37J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 418 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
Varistor Voltage (Max) 561 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D511 | Panasonic Industry | 0 | P7203-ND | 0,20000 € | Similar |


