Similar
Similar

ROV07-470K | |
|---|---|
DigiKey Part Number | ROV07-470K-ND |
Manufacturer | |
Manufacturer Product Number | ROV07-470K |
Description | VARISTOR 47V 250A DISC 7MM |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 250 A |
Manufacturer Littelfuse Inc. | Energy 3J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 1595 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
Varistor Voltage (Max) 51.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V47ZA1P | Littelfuse Inc. | 9.974 | F3055-ND | 0,29000 € | Similar |
| B72207S0300K211 | TDK | 8.135 | 495-6572-1-ND | 0,29000 € | Similar |
| ERZ-V07D470 | Panasonic Industry | 67.440 | P7295-ND | 0,20000 € | Similar |




