ROV07-330K-S | |
---|---|
DigiKey Part Number | ROV07-330K-S-ND |
Manufacturer | |
Manufacturer Product Number | ROV07-330K-S |
Description | VARISTOR 33V 250A DISC 7MM |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 250 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1840 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |