ROV07-270K-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 15.280
Unit Price: 0,21000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROV07-270K-S

DigiKey Part Number
ROV07-270K-S-ND
Manufacturer
Manufacturer Product Number
ROV07-270K-S
Description
VARISTOR 27V 250A DISC 7MM
Customer Reference
Detailed Description
27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
250 A
Energy
1.7J
Number of Circuits
1
Capacitance @ Frequency
2344 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes